*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $1.39 |
10+ | $1.35 |
100+ | $1.09 |
Specification | Value |
---|---|
Taper | Linear |
Number of Circuits | 1 |
Number of Taps | 256 |
Resistance | 10000 Ohm |
Tolerance | ±20% |
Memory Type | Volatile |
Interface | SPI |
Operating Voltage | 2.7 V to 5.5 V |
Package | DIP-8 |