Digital Linear Potentiometer 10K Ohm 129 Taps SPI Interface DIP-8

You may also like:
MCP41010-I/P MCP41010-I/P
Microchip Technology
MCP4132-103E/P MCP4132-103E/P
Microchip Technology
MCP42010-I/SL MCP42010-I/SL
Microchip Technology

$1.09 ea

Call 1-800-831-4242


  • Jameco Part no.: 2299631
  • Manufacturer: Microchip Technology
  • Manufacturer no.: MCP4131-103E/P
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $1.09
10+ $0.99

Request a Large Quantity Quote

Digital Linear Potentiometer 10K Ohm 129 Taps SPI Interface DIP-8

Specifications

  • Taper: Linear
  • Configuration: Potentiometer
  • Number of Circuits: 1
  • Number of Taps: 129
  • Resistance (Ohms): 10K (10,000)
  • Resistance - Wiper (Ohms) (Typ): 75
  • Interface: SPI
  • Memory Type: Volatile
  • Voltage - Supply: 1.8 V to 5.5 V
  • Tolerance: ±20%
  • Temperature Coefficient (Typ): 150 ppm/°C
  • Mounting Type: Through Hole
  • Package: 8-DIP (0.300", 7.62mm)
  • Operating Temperature: -40°C to 125°C
  • Base Number: MCP4131


Report a problem
Suggest a product
Specification Value
TaperLinear
Number of Circuits1
Number of Taps129
Resistance10000 Ohm
Tolerance±20%
Memory TypeVolatile
InterfaceSPI
Operating Voltage1.8 V to 5.5 V
PackageDIP-8


Report a problem
Suggest a product