# of units | Price |
---|---|
1+ | $0.79 |
10+ | $0.69 |
100+ | $0.59 |
Specification | Value |
---|---|
Taper | Linear |
Number of Circuits | 1 |
Number of Taps | 129 |
Resistance (Ohms) | 10000 |
Tolerance (%) | ±20 |
Memory Type | Volatile |
Interface | SPI |
Operating Voltage | 1.8 V to 5.5 V |
Package | DIP-8 |