*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Taper | Linear |
Number of Circuits | 2 |
Number of Taps | 256 |
Resistance (Ohms) | 10000 |
Tolerance (%) | ±20 |
Memory Type | Volatile |
Interface | SPI |
Operating Voltage | 2.7 V to 5.5 V |
Package | DIP-14 |