Digital Potentiometer 256 Position 10k Ohm Dual 14-Pin SOIC N

Microchip Technology Rohs logo
MCP42010-I/SL
You may also like:
MCP41010-I/P MCP41010-I/P
Microchip Technology
MCP4131-103E/P MCP4131-103E/P
Microchip Technology
MCP4132-103E/P MCP4132-103E/P
Microchip Technology

$4.89 ea

117 ship on Jan. 27


  • Jameco Part no.: 2047654
  • Manufacturer: Microchip Technology
  • Manufacturer no.: MCP42010-I/SL
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
15+ $4.89
75+ $4.19
375+ $3.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Digital Potentiometer 256 Position 10k Ohm Dual 14-Pin SOIC N

Report a problem
Suggest a product
Specification Value
TaperLinear
Number of Circuits2
Number of Taps256
Resistance10000 Ohm
Tolerance±20%
Memory TypeVolatile
InterfaceSPI
Operating Voltage2.7 V to 5.5 V
PackageSOIC-14


Report a problem
Suggest a product