Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE Center
POWER RESOURCE CENTER
ELECTRONIC KIT CENTER
ROBOT STORE
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
ICs & Semiconductors
Analog/Linear
Amplifiers
Microchip Technology MCP601-I/P
View larger image
Jameco Part no.:
2282599
Manufacturer:
Microchip Technology
Manufacturer p/n:
MCP601-I/P
HTS code:
8542310000
Description:
IC Single Supply CMOS Operational Amplifier 2.7-to-6V 2.8MHz
Data Sheet (current)
[461 KB ]
You may also like:
LM3080N
Major Brands
CA3130E
Major Brands
CA3140E
Major Brands
LF347N
Major Brands
LF351N
Major Brands
LF353N
Major Brands
Clearance
$0.55
ea
414 In Stock
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$0.55
10+
$0.475
100+
$0.465
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2282599
Manufacturer:
Microchip Technology
Manufacturer no.:
MCP601-I/P
HTS code:
8542310000
Data Sheet (current)
[461 KB ]
Web Exclusive
# of units
Price
1+
$0.55
10+
$0.475
100+
$0.465
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
General Purpose CMOS Operational Amplifier 1 Circuit Rail-to-Rail DIP-8
Specifications
Amplifier Type: General Purpose
Number of Circuits: 1
Output Type: Rail-to-Rail
Slew Rate: 2.3V/µs
Gain Bandwidth Product: 2.8MHz
Current - Input Bias: 1pA
Voltage - Input Offset: 700µV
Current - Supply: 230µA
Current - Output / Channel: 22mA
Voltage - Supply, Single/Dual (±): 2.7V to 6V
Operating Temperature: -40°C to 85°C
Mounting Type: Through Hole
Package / Case: DIP-8 (0.300", 7.62mm)
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Package
DIP-8
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
POWER RESOURCE CENTER
×
IC Single Supply CMOS Operational Amplifier 2.7-to-6V 2.8MHz
Image is representative only