General Purpose Amplifier 2 Circuit Rail-to-Rail 2.8MHz DIP-8

You may also like:
LM741CN LM741CN
Major Brands
UA741CP UA741CP
National Semiconductor
LM358N LM358N
Major Brands
LM324N LM324N
TI
TL072CP TL072CP
Major Brands
TL074CN TL074CN
Major Brands
Clearance

$0.55 ea

2 In Stock


  • Jameco Part no.: 311750
  • Manufacturer: Microchip Technology
  • Manufacturer no.: MCP602-I/P
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $0.55
10+ $0.49

Request a Large Quantity Quote

General Purpose Amplifier 2 Circuit Rail-to-Rail DIP-8

Specifications

  • Amplifier Type: General Purpose
  • Number of Circuits: 2
  • Output Type: Rail-to-Rail
  • Slew Rate: 2.3 V/µs
  • Gain Bandwidth Product: 2.8 MHz
  • Current - Input Bias: 1 pA
  • Voltage - Input Offset: 700 µV
  • Current - Supply: 230 µA
  • Current - Output / Channel: 22 mA
  • Voltage - Supply, Single/Dual (±): 2.7 V to 6 V
  • Operating Temperature: -40°C to 85°C
  • Mounting Type: Through Hole
  • Package: 8-DIP (0.300", 7.62 mm)
  • Base Number: MCP602


Report a problem
Suggest a product
Specification Value
PackageDIP-8


Report a problem
Suggest a product