Charger IC Lithium Iron Phosphate 10-DFN (3x3)

You may also like:
LTC1733EMSE#PBF LTC1733EMSE#PBF
MCP73831T-2ATI/OT MCP73831T-2ATI/OT
K8071 K8071
LT1512LS8#TRPBF LT1512LS8#TRPBF
UC2906N UC2906N

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2303959">Substitute Products

  • Jameco Part no.: 2303959
  • Manufacturer: Microchip Technology
  • Manufacturer no.: MCP73123T-22SI/MF
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $0.75
10+ $0.59
50+ $0.49

Request a Large Quantity Quote

Charger IC Lithium Iron Phosphate 10-DFN (3x3)

Specifications

  • Battery Chemistry: Lithium Iron Phosphate (LiFePO4)
  • Number of Cells: 1
  • Current - Charging: Constant - Programmable
  • Programmable Features: Current, Timer
  • Fault Protection: Over Voltage, Over Temperature, Reverse Current
  • Charge Current - Max: 1.1 A
  • Battery Pack Voltage: 3.6 V
  • Voltage - Supply (Max): 16 V
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Surface Mount
  • Package: 10-VFDFN Exposed Pad, 10-DFN (3x3)
  • Base Number: MCP73123


Report a problem
Suggest a product
Specification Value
FamilyMCP73123
Product TypeConstant - Programmable
Battery TypeLithium Iron Phosphate
Output Current1100 mA
Output Voltage3.6 VDC
Minimum Input Voltage4 VDC
Maximum Input Voltage16 VDC


Report a problem
Suggest a product