Microchip Technology MCP73831T-2ATI/OT

You may also like:
K8071 K8071
Velleman
UC2906N UC2906N
TI
Clearance

$1.19 ea

207 In Stock


  • Jameco Part no.: 2305071
  • Manufacturer: Microchip Technology
  • Manufacturer no.: MCP73831T-2ATI/OT
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $1.19
10+ $0.99
100+ $0.89

Request a Large Quantity Quote

Li-Ion Li-Polymer Charge Management Controller IC SOT-23-5

Specifications

  • Battery Chemistry: Lithium Ion/Polymer
  • Number of Cells: 1
  • Current - Charging: Constant - Programmable
  • Programmable Features: Current
  • Fault Protection: Over Voltage
  • Charge Current - Max: 500 mA
  • Battery Pack Voltage: 4.2 V
  • Voltage - Supply (Max): 6 V
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Surface Mount
  • Package: SC-74A, SOT-753, SOT-23-5
  • Base Number: MCP73831


Report a problem
Suggest a product
Specification Value
FamilyMCP73831
Product TypeConstant - Programmable
Battery TypeLithiumi-Ion/Polymer
Output Current500 mA
Output Voltage4.2 VDC
Minimum Input Voltage3.75 VDC
Maximum Input Voltage6 VDC
MountingSurface Mount
Pins5
PackageSOT-23-5


Report a problem
Suggest a product