SCR MCR16N 800 Volt 16 Amp TO-220AB

You may also like:
T106D1 T106D1
C106B1 C106B1
2N5060 2N5060
2N6027 2N6027
2N6507 2N6507
C38M C38M

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2286495
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MCR16N
  • HTS code: 8541100080
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.75
100+ $0.59

Request a Large Quantity Quote

Silicon Controlled Rectifier (SCR) 800V 16A Standard Recovery TO-220AB

Specifications

  • Voltage - Off State: 800 V
  • Voltage - Gate Trigger (Vgt) (Max): 1 V
  • Current - Gate Trigger (Igt) (Max): 20 mA
  • Current - On State (It (RMS)) (Max): 16 A
  • Current - Hold (Ih) (Max): 40 mA
  • Current - Non Rep. Surge 50, 60Hz (Itsm): 160 A @ 60 Hz
  • SCR Type: Standard Recovery
  • Mounting Type: Through Hole
  • Package: TO-220-3, TO-220AB


Report a problem
Suggest a product
Specification Value
RMS On-state Current-Max (A)16
Repetitive Peak Reverse Voltage (V)800
Supplier PackageTO-220


Report a problem
Suggest a product