SCR MCR68-3 100 Volt 8 Amp TO-220AB

You may also like:
T106D1 T106D1
C106B1 C106B1
2N5060 2N5060
2N6027 2N6027
2N6507 2N6507
C38M C38M

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2286487
  • Manufacturer: Motorola
  • Manufacturer no.: MCR68-3
  • HTS code: 8541100080
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89
500+ $0.75

Request a Large Quantity Quote

100V 8A Silicon Controlled Rectifier Through Hole TO-220AB

Features:

  • Peak Reverse Voltage: 100V
  • Average Rectified Current: 8A
  • Gate Trigger Voltage/Current: 0.65V/7mA
  • Mounting Type: Through Hole
  • Packaging: TO-220AB
  • Operating Temperature: -40°C to 125°


Report a problem
Suggest a product
Specification Value
RMS On-state Current-Max (A)12
Repetitive Peak Reverse Voltage (V)100
Supplier PackageTO-220AB


Report a problem
Suggest a product