# of units | Price |
---|---|
1+ | $0.69 |
10+ | $0.55 |
100+ | $0.39 |
Specification | Value |
---|---|
Package | DIP-8 |
Number of Channels | 2 |
Number of Channels | 2 |
Minimum Isolation Voltage | 5000 Vrms |
Minimum Isolation Voltage | 5000 Vrms |
Output Type | NPN |
Output Type | NPN |
Detector Maximum Collector Voltage | 30 V |
Detector Maximum Collector Voltage | 30 V |
Package | DIP-8 |
Detector Maximum Collector Current | 30 mA |
Detector Maximum Collector Current | 30 mA |
Power Dissipation | 150 mW |
Power Dissipation | 150 mW |
Emitter Maximum Forward Voltage | 1.5 V |
Emitter Maximum Forward Voltage | 1.5 V |
Emitter Maximum Forward Current | 60 mA |
Emitter Maximum Forward Current | 60 mA |
Typical Rise Time | 2.4 us |
Typical Rise Time | 2.4 us |
Typical Fall Time | 2.4 us |
Typical Fall Time | 2.4 us |
Product Type | Optocoupler |