Optocoupler NPN Out 2 Channel 5000Vrms 30V DIP-8

You may also like:
4N25 4N25
Major Brands
MOC5009 MOC5009
Motorola
4N35 4N35
Major Brands
LTV-847 LTV-847
Lite-On Electronics
6N138 6N138
Major Brands
PS2501-4 PS2501-4
Major Brands
Clearance

$0.79 ea

6 In Stock


  • Jameco Part no.: 672325
  • Manufacturer: Major Brands
  • Manufacturer no.: MCT62
  • HTS code: 8541408000
  • Web Exclusive
# of units Price
1+ $0.79
10+ $0.69
100+ $0.39
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

Dual Channel NPN Phototransistor Optocoupler

Features

  • Packaging: PDIP-8
  • Forward Voltage: 1.2V



    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-8
    Number of Channels2
    Number of Channels2
    Minimum Isolation Voltage5000 Vrms
    Minimum Isolation Voltage5000 Vrms
    Output TypeNPN
    Output TypeNPN
    Detector Maximum Collector Voltage30 V
    Detector Maximum Collector Voltage30 V
    PackageDIP-8
    Detector Maximum Collector Current30 mA
    Detector Maximum Collector Current30 mA
    Power Dissipation150 mW
    Power Dissipation150 mW
    Emitter Maximum Forward Voltage1.5 V
    Emitter Maximum Forward Voltage1.5 V
    Emitter Maximum Forward Current60 mA
    Emitter Maximum Forward Current60 mA
    Typical Rise Time2.4 us
    Typical Rise Time2.4 us
    Typical Fall Time2.4 us
    Typical Fall Time2.4 us
    Product TypeOptocoupler


    Report a problem
    Suggest a product