# of units | Price |
---|---|
1+ | $1.45 |
10+ | $1.25 |
100+ | $1.15 |
500+ | $0.95 |
Specification | Value |
---|---|
Family | MCX |
Gender | n/a |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Gold |
Contact Material | Brass |
Body Plating | Nickel |
Body Material | Brass |
Operating Frequency | N/A |
Termination Method | Solderable |