Capacitor Monolithic Ceramic 0.001µF 50V ±20%

You may also like:
MY.001 MY.001
Jameco ValuePro
MD.1 MD.1
Jameco ValuePro
SR215C104KAA SR215C104KAA
Jameco ValuePro
MD.22 MD.22
Jameco ValuePro
MD.01 MD.01
Jameco ValuePro
MD1 MD1
Jameco ValuePro
MD.33 MD.33
Jameco ValuePro

$0.135 ea

2,311 In Stock
More Available – 10 days


  • Jameco Part no.: 81517
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: MD.001
  • HTS code: 8532290040
  • Web Exclusive
# of units Price
10+ $0.135
100+ $0.109
500+ $0.065
1000+ $0.055
5000+ $0.049

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

0.001µF 50V ±20% Monolithic Ceramic Radial Capacitor

Features:

  • Capacitance: 0.001µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Case Material: Epoxy Dipped.


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.001
Capacitance (pF)1000
Capacitance0.001 µF, 1000 pF
Voltage Rating50 VDC
Tolerance20%
DielectricZ5U
Body Width3.5 mm
Lead Length24 mm
Lead Pitch3 mm


Report a problem
Suggest a product