Monolithic Ceramic Capacitor 0.0022uF 50V 20%

You may also like:
MD.1 MD.1
Jameco Valuepro
SR215C104KAA SR215C104KAA
Jameco Valuepro
MD.22 MD.22
Jameco Valuepro
MD.01 MD.01
Jameco Valuepro
MD1 MD1
Jameco Valuepro
MD.33 MD.33
Jameco Valuepro

$0.15 ea

1,503 In Stock
More Available – 10 days


  • Jameco Part no.: 138182
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: MD.0022-VP
  • HTS code: 8532290040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Monolithic Ceramic Capacitor 0.0022uF 50V 20%

Features

  • Capacitance: 0.0022 µF (2.2 nF / 2200 pF)
  • Voltage Rating: 50 V
  • Tolerance: ±20%
  • Temperature Coefficient: Z5U
  • Body Dimensions (W x Thick x H)(mm): 4 x 2.2 x 3
  • Lead Spacing: 3 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.0022
Capacitance (pF)2200
Capacitance0.0022 µF, 2200 pF
Voltage Rating50 VDC
Tolerance20%
DielectricZ5U
Body Width4 mm
Lead Length30 mm
Lead Pitch3 mm


Report a problem
Suggest a product