Monolithic Radial Capacitor 0.0027 æF 50 VDC 20% Z5U

You may also like:
MD.1 MD.1
Jameco Valuepro
SR215C104KAA SR215C104KAA
Jameco Valuepro
MD.22 MD.22
Jameco Valuepro
MD.01 MD.01
Jameco Valuepro
MD1 MD1
Jameco Valuepro
MD.33 MD.33
Jameco Valuepro

$0.15 ea

2,569 In Stock
More Available – 10 days


  • Jameco Part no.: 2302183
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: MD.0027
  • HTS code: 8532290040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Monolithic Radial Capacitor 0.0027 µF 50 VDC 20% Z5U

Specifications

  • Capacitance: 0.0027 µF
  • Voltage: 50
  • Tolerance: ±20%
  • Dielectric: Z5U
  • Body Diameter: 3.5 mm
  • Lead Length: 40 mm
  • Lead Spacing: 3 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.0027
Capacitance (pF)2700
Capacitance0.0027 µF, 2700 pF
Voltage Rating50 VDC
Tolerance20%
DielectricZ5U
Body Width3.5 mm
Lead Length40 mm
Lead Pitch3 mm


Report a problem
Suggest a product