Capacitor Monolithic Ceramic 0.0047µF ±20%

You may also like:
MD.01 MD.01
Jameco ValuePro
MD.1 MD.1
Jameco ValuePro
MD.22 MD.22
Jameco ValuePro
MD.47 MD.47
Jameco ValuePro
MD.047 MD.047
Jameco ValuePro
MD1 MD1
Jameco ValuePro
Clearance

$0.169 ea

2,016 In Stock


  • Jameco Part no.: 138202
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: MD.0047
  • HTS code: 8532290040
  • Web Exclusive
# of units Price
10+ $0.169
100+ $0.109
500+ $0.069
1000+ $0.055
5000+ $0.049

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

0.0047µF 50V ±20% Monolithic Ceramic Radial Capacitor


Features:

  • Capacitance: 0.0047µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Case Material: Epoxy Dipped.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.0047
    Capacitance (pF)4700
    Capacitance0.0047 µF, 4700 pF
    Voltage Rating50 VDC
    Tolerance20%
    DielectricZ5U
    Body Width5 mm
    Lead Length16 mm
    Lead Pitch6 mm


    Report a problem
    Suggest a product