Capacitor Monolithic Ceramic 0.01uF 50V ±20%

You may also like:
DC.01 DC.01
Jameco Valuepro
MD.1 MD.1
Jameco Valuepro
SR215C104KAA SR215C104KAA
Jameco Valuepro
MD.22 MD.22
Jameco Valuepro
MD1 MD1
Jameco Valuepro
MD.33 MD.33
Jameco Valuepro
C330C225M5U5CA C330C225M5U5CA
Kobiconn

$0.29 ea

9,888 In Stock
More Available – 5 weeks


  • Jameco Part no.: 25507
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MD.01
  • HTS code: 8532290040
  • Web Exclusive
# of units Price
1+ $0.29
10+ $0.22
100+ $0.14
500+ $0.12
1000+ $0.10

Request a Large Quantity Quote

0.01µF 50V +/-20% Monolithic Ceramic Radial Capacitor

Features:

  • Capacitance: 0.01µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Case Material: Epoxy Dipped.
  • Dimensions: 3.5 x 2 x 3 x 5.1 (mm)


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.01
Capacitance (pF)10000
Capacitance0.01 µF, 10000 pF
Voltage Rating50 VDC
Tolerance20%
DielectricZ5U
Body Width5 mm
Lead Length26 mm
Lead Pitch3.5 mm


Report a problem
Suggest a product