Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Monolithic Ceramic 0.1µF 50V ±20%

You may also like:
DC.1/50-7 DC.1/50-7
SR215C104KAA SR215C104KAA
MD.22 MD.22
MD.01 MD.01
MD1 MD1
MD.33 MD.33
MY.01/100/5 MY.01/100/5

$0.25 ea

10,100 ship on May. 27
More Available – 5 weeks


  • Jameco Part no.: 25523
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MD.1
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.15
100+ $0.12
500+ $0.10
1000+ $0.09

Request a Large Quantity Quote

0.1µF 50V ±20% Monolithic Ceramic Radial Capacitor


Features:

  • Capacitance: 0.1µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Case Material: Epoxy Dipped

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.1
    Capacitance (pF)100000
    Capacitance Value0.1 µF
    Voltage Rating (DC)50
    Tolerance (%)20
    DielectricZ5U
    Body Width (mm)5
    Lead Length (mm)14
    Lead Spacing (mm)3


    Report a problem
    Suggest a product