TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $47.95 |
5+ | $42.95 |
25+ | $38.95 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 10 A |
Power Rating | 100.4 W |
Family | MD-100 |
Additional Output Voltages (VDC) | 12 |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Number of Outputs | 2 |
Product Type | AC to DC Power Supply |
Agency Approvals | EN, TUV, UL |
Length | 10 in. |
Width | 5 in. |
Height | 2.5 in. |
Color | Silver |
Type | Auto Switching |
Style | Multiple Output |