TARIFF FREE PRODUCT
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 10 |
Maximum Output Power (W) | 101 |
Family | MD-100 |
Additional Output Voltages (VDC) | 15 |
Input Voltage (VAC) | 85 to 264 |
Input Frequency | 47 to 63 |
Number of Outputs | 2 |
Product Type | AC to DC Power Supply |
Agency Approvals | EN/TUV/UL |
Length (inch) | 10 |
Width (inch) | 5 |
Height (inch) | 2.5 |
Color | Silver |
Type | Auto Switching |
Style | Multiple Output |