Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

100 Watt Isolated Dual Output 24-12 Volt DC

You may also like:
RD-65A RD-65A
RD-35A RD-35A
RT-65B RT-65B
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$45.95 ea

Lead time 6 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2165968
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MD-100V
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $45.95
10+ $35.39

Request a Large Quantity Quote

100 Watt Isolated Dual Output

24 Volts @ 2.5 Amps & 12 Volts @ 3.4 Amps

Features:

  • ZVT technology to reduce power dissipation and improve efficiency
  • Built in active PFC, PF>0.95
  • Universal AC input/ full range
  • Remote Control on every individual output module
  • Protections: Short circuit / Overload / Over voltage for all output modules
  • Additional 12V/0.1A auxiliary output for remote control
  • Cooling by built-in DC fan with fan alarm function
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)2.5
Maximum Output Power (W)100.8
FamilyMD-100
Additional Output Voltages (VDC)12
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Number of Outputs2
Product TypeAC to DC Power Supply
Agency ApprovalsEN/TUV/UL
Length (inch)10
Width (inch)5
Height (inch)2.5
ColorSilver
TypeAuto Switching
StyleMultiple Output


Report a problem
Suggest a product