MEAN WELL MD-100W

You may also like:
RD-65A RD-65A
MEAN WELL
RT-65B RT-65B
MEAN WELL
RD-35A RD-35A
MEAN WELL
RD-125A RD-125A
MEAN WELL
RT-65C RT-65C
MEAN WELL
RD-50A RD-50A
MEAN WELL

$47.95 ea

2 Weeks Lead Time

TARIFF FREE PRODUCT


  • Jameco Part no.: 2165976
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MD-100W
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $47.95
5+ $42.95
25+ $38.95

Request a Large Quantity Quote

100 Watt Isolated Dual Output

12 Volts @ 5 Amps & 12 Volts @ 3.4 Amps

Features:

  • ZVT technology to reduce power dissipation and improve efficiency
  • Built in active PFC, PF>0.95
  • Universal AC input/ full range
  • Remote Control on every individual output module
  • Protections: Short circuit / Overload / Over voltage for all output modules
  • Additional 12V/0.1A auxiliary output for remote control
  • Cooling by built-in DC fan with fan alarm function
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current5 A
Power Rating100.8 W
FamilyMD-100
Additional Output Voltages (VDC)12
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
Agency ApprovalsEN, TUV, UL
Length10 in.
Width5 in.
Height2.5 in.
ColorSilver
TypeAuto Switching
StyleMultiple Output


Report a problem
Suggest a product