Mini DIN Socket Receptacle 3-Pin Panel Mount

You may also like:
MD-30CV MD-30CV
SD-50SN SD-50SN
SD-80SN SD-80SN
SD-60SN SD-60SN
MD-60CV MD-60CV
MD-40SN MD-40SN
57HB5F 57HB5F
Price Reduced

$1.59 ea

489 ship on Oct. 21


  • Jameco Part no.: 2272791
  • Manufacturer: CUI
  • Manufacturer no.: MD-30SN
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.59
10+ $1.39
100+ $1.19
500+ $0.99
1000+ $0.89

Request a Large Quantity Quote

Mini DIN Socket Receptacle 3-Pin Panel Mount

Specifications

  • Connector Type: Receptacle, Female Sockets
  • Number of Positions: 3
  • Shell Size - Insert: Mini DIN
  • Shell Size, MIL: N/A
  • Mounting Type: Panel Mount, Flange
  • Termination: Solder
  • Fastening Type: Push-Pull
  • Orientation: Keyed
  • Ingress Protection: N/A
  • Shell Material, Finish: Steel, Nickel Plated
  • Contact Finish: Silver
  • Voltage - Rated: 100VAC, 12VDC
  • Current Rating: 1A, 2A
  • Operating Temperature: -20°C to 105°C


Report a problem
Suggest a product
Specification Value
GenderSocket
Total Number of Contacts3
Connector StyleMini DIN
Maximum Current Rating1A,2A
Maximum Voltage Rating100VAC,12VDC
TerminationSolder
Mounting TypePanel Mount
Contact FinishSilver
Shell MaterialIron
ShieldingShielded
ColorSilver
Minimum Operating Temperature-20°C
Maximum Operating Temperature105°C


Report a problem
Suggest a product