Capacitor Monolithic Ceramic 0.33µF 50V ±20%

You may also like:
SR215E334MAA SR215E334MAA
MD.1 MD.1
SR215C104KAA SR215C104KAA
MD.22 MD.22
MD.01 MD.01
MD1 MD1
CRC115C0G101J100 CRC115C0G101J100

$0.39 ea

2,662 ship on Jan. 28
More Available – 5 weeks


  • Jameco Part no.: 138237
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MD.33
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.25
100+ $0.15
500+ $0.12
1000+ $0.10

Request a Large Quantity Quote

0.33µF 50V ±20% Monolithic Ceramic Radial Capacitor


Features:

  • Capacitance: 0.33µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Case Material: Epoxy Dipped

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.33
    Capacitance (pF)330000
    Capacitance Value0.33 µF
    Voltage Rating (DC)50
    Tolerance (%)20
    DielectricZ5U
    Body Width (mm)5
    Lead Length (mm)38
    Lead Spacing (mm)5


    Report a problem
    Suggest a product