# of units | Price |
---|---|
1+ | $1.39 |
10+ | $1.29 |
100+ | $1.09 |
Specification | Value |
---|---|
Connector Type | Plug |
Number of Contacts | 4 |
Connector Style | Mini DIN |
Current Rating | 1A, 2A |
Voltage Rating | 100 VAC, 12 VDC |
Termination | Solder |
Mounting Type | Free Hanging (In-Line) |
Contact Finish | Silver |
Shell Material | Polyacrylonitrile Butadiene Styrene (ABS) |
Shielding | Unshielded |
Color | Black |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 105°C |
Contact Gender | Male |