# of units | Price |
---|---|
1+ | $1.75 |
10+ | $1.49 |
100+ | $1.25 |
500+ | $1.09 |
1000+ | $0.99 |
Specification | Value |
---|---|
Connector Type | Socket |
Number of Contacts | 4 |
Connector Style | Mini DIN |
Current Rating | 1A, 2A |
Voltage Rating | 100 VAC, 12 VDC |
Termination | Solder |
Mounting Type | Free Hanging (In-Line) |
Contact Finish | Silver |
Shell Material | Copper |
Shielding | Unshielded |
Color | Black |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 105°C |