4 Pin Mini DIN Female Receptacle PC Mount

You may also like:
SD-50J SD-50J
B-1001-R B-1001-R
MD-60SM MD-60SM
09CL4M 09CL4M
MD-80SM MD-80SM
SOCK-RA-5 SOCK-RA-5

$1.49 ea

12,020 ship on Oct. 21


  • Jameco Part no.: 140791
  • Manufacturer: CUI
  • Manufacturer no.: MD-40SM
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99
1000+ $0.89

Request a Large Quantity Quote

4 Pin Mini DIN Female Receptacle

Specifications

  • Female
  • Number of Positions: 8
  • Right Angle Mounting
  • Shielded


Report a problem
Suggest a product
Specification Value
GenderSocket
Total Number of Contacts4
Connector StyleMini DIN
Maximum Current Rating1A,2A
Maximum Voltage Rating100VAC,12VDC
TerminationSolder
Mounting TypeThrough Hole, Right Angle
Contact FinishSilver
Shell MaterialPolybutylene Terephthalate (PBT)
ShieldingShielded
ColorBlack, Silver
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Product TypeMINI DIN CONNECTOR


Report a problem
Suggest a product