Mini DIN Socket Receptacle 4-Pin Panel Mount

You may also like:
SD-50SN SD-50SN
SD-50 SD-50
SDS-50J SDS-50J
SD-60 SD-60
SD-80 SD-80
MD60 MD60

$1.95 ea

619 ship on May. 17


  • Jameco Part no.: 2205510
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MD-40SN
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.59
500+ $1.39
1000+ $1.19

Request a Large Quantity Quote

Mini DIN Socket Receptacle 4-Pin Panel Mount

Specifications

  • Connector Type: Receptacle, Female Sockets
  • Number of Positions: 4
  • Shell Size - Insert: Mini DIN
  • Shell Size, MIL: N/A
  • Mounting Type: Panel Mount, Flange
  • Termination: Solder
  • Fastening Type: Push-Pull
  • Orientation: Keyed
  • Ingress Protection: N/A
  • Shell Material, Finish: Steel, Nickel Plated
  • Contact Finish: Silver
  • Voltage - Rated: 100VAC, 12VDC
  • Current Rating: 1A, 2A
  • Operating Temperature: -20°C to 105°C


Report a problem
Suggest a product
Specification Value
GenderSocket
Number of Contacts4
Connector StyleMini DIN
Current Rating1A, 2A
Voltage Rating100 VAC, 12 VDC
TerminationSolder
Mounting TypePanel Mount
Contact FinishSilver
Shell MaterialSteel Nickel Plated
ShieldingShielded
ColorBlack


Report a problem
Suggest a product