Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Monolithic Ceramic 0.47µF
50V ±20% Z5U

You may also like:
MY.47 MY.47
MD.1 MD.1
SR215C104KAA SR215C104KAA
MD.22 MD.22
MD.01 MD.01
MD1 MD1
MD.33 MD.33
Price Reduced

$0.39 ea

1,993 ship on Jun. 1
More Available – 5 weeks


  • Jameco Part no.: 25558
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MD.47
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.14
1000+ $0.12

Request a Large Quantity Quote

0.47µF 50V ±20% Monolithic Ceramic Radial Capacitor Z5U


Specifications:

  • Capacitance: 0.47µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Case Material: Epoxy Dipped


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.47
Capacitance (pF)470000
Capacitance Value0.47 µF
Voltage Rating (DC)50
Tolerance (%)20
DielectricZ5U
Body Width (mm)6
Lead Length (mm)12
Lead Spacing (mm)6


Report a problem
Suggest a product