Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Mini DIN Socket Receptacle 5-Pin Panel Mount

You may also like:
SD-50SN SD-50SN
SD-50 SD-50
SDS-50J SDS-50J
SD-60 SD-60
SD-80 SD-80
MD60 MD60
Clearance

$1.95 ea

10% discount applied in cart

450 ship on Sep. 22


  • Jameco Part no.: 2272799
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MD-50SN
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

Mini DIN Socket Receptacle 5-Pin Panel Mount

Specifications

  • Connector Type: Receptacle, Female Sockets
  • Number of Positions: 5
  • Shell Size - Insert: Mini DIN
  • Shell Size, MIL: N/A
  • Mounting Type: Panel Mount, Flange
  • Termination: Solder
  • Fastening Type: Push-Pull
  • Orientation: Keyed
  • Ingress Protection: N/A
  • Shell Material, Finish: Steel, Nickel Plated
  • Contact Finish: Silver
  • Voltage - Rated: 100VAC, 12VDC
  • Current Rating: 1A, 2A
  • Operating Temperature: -20°C to 105°C


Report a problem
Suggest a product
Specification Value
GenderSocket
Total Number of Contacts6
Connector StyleMini DIN
Maximum Current Rating1A, 2A
Maximum Voltage Rating100VAC, 12VDC
TerminationSolder Lug
Mounting TypeFree Hanging (In-Line)
Contact FinishSilver
Shell MaterialNickel
ShieldingShielded
ColorSilver
Minimum Operating Temperature-20°C
Maximum Operating Temperature105°C


Report a problem
Suggest a product