Connector Circular Mini DIN Female 6 Position Solder Bucket Straight Panel Mount

You may also like:
B-2001-5P-180 B-2001-5P-180
Jameco ValuePro
SD-50-JVP SD-50-JVP
Jameco ValuePro
SDS-50J SDS-50J
CUI
KPJX-PM-4S-S KPJX-PM-4S-S
Kycon
KPJX-3S-S KPJX-3S-S
Kycon
PD-30S PD-30S
CUI
Clearance

$2.25 ea

137 In Stock


  • Jameco Part no.: 2076762
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: MD-60CV
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75

Request a Large Quantity Quote

Mini 6-Terminal Circular DIN Female Panel Mount

Features

  • Thread Size: M14 x 1.0
  • Width: 0.67" (flat to flat)
  • Thickness: 0.10"
  • Orientation: Straight
  • Contact Material: Copper
  • Use with 6-Pin Male Mini DIN Plug (Recommended: 6-Pin Male Mini DIN Plug, p/n: 142262)


Report a problem
Suggest a product
Specification Value
Connector TypeSocket
Number of Contacts6
Connector StyleMini DIN
Current Rating1A, 2A
Voltage Rating100 VAC, 12 VDC
TerminationSolder
Mounting TypePanel Mount, Through Hole
Contact FinishSilver
Shell MaterialPolybutylene Terephthalate (PBT)
ShieldingUnshielded


Report a problem
Suggest a product