Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Circular 6-Pin Mini DIN Female Socket Right Angle PC Mount

You may also like:
SD-50SN SD-50SN
SD-50 SD-50
SDS-50J SDS-50J
SD-60 SD-60
SD-80 SD-80
MD60 MD60

$1.09 ea

1,922 ship on Aug. 6
More Available – 13 weeks


  • Jameco Part no.: 119475
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MD-60SM
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.99
100+ $0.79
500+ $0.65

Request a Large Quantity Quote

6-pin Female Circular Mini DIM Connector

Features

  • Orientation: Right Angle
  • PCB Mount
  • Mini DIN (mDIN)
  • 6 pin


Report a problem
Suggest a product
Specification Value
GenderSocket
Total Number of Contacts6
Connector StyleMini DIN
Maximum Current Rating1A, 2A
Maximum Voltage Rating100VAC, 12VDC
TerminationSolder
Mounting TypeThrough Hole, Right Angle
Contact FinishSilver
Shell MaterialPolybutylene Terephthalate (PBT)
ShieldingShielded


Report a problem
Suggest a product