Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Plug Miniature DIN Male 8 Pin with Strain Relief Apple Serial

You may also like:
SD-50SN SD-50SN
SD-50 SD-50
SDS-50J SDS-50J
SD-60 SD-60
SD-80 SD-80
MD60 MD60

$1.59 ea

163 ship on Jul. 14
More Available – 13 weeks


  • Jameco Part no.: 111878
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MD-80
  • Electronics Parts Locator
# of units Price
1+ $1.59
10+ $1.45
100+ $1.29
500+ $1.15

Request a Large Quantity Quote

8-Pin Mini DIN Plug

Specifications

  • Pins: 8
  • Solder barrel including strain relief
  • Weight: .02 lbs.


Report a problem
Suggest a product
Specification Value
GenderPlug
Total Number of Contacts8
Connector StyleMini DIN
Maximum Current Rating1A, 2A
Maximum Voltage Rating100VAC, 12VDC
TerminationSolder Lug
Mounting TypeFree Hanging (In-Line)
Contact FinishSilver
Shell MaterialPolyacrylonitrile Butadiene Styrene (ABS)
ShieldingUnshielded
ColorBlack
Minimum Operating Temperature-20°C
Maximum Operating Temperature105°C
Contact GenderMALE


Report a problem
Suggest a product