Circular Mini DIN Female Socket 8-Terminal Panel Mount

You may also like:
SD-50SN SD-50SN
Jameco Valuepro
SD-50 SD-50
Jameco Valuepro
SDS-50J SDS-50J
CUI
KPJX-PM-4S-S KPJX-PM-4S-S
Kycon
KPJX-3S-S KPJX-3S-S
Kycon
PD-30S PD-30S
CUI

$2.09 ea

139 In Stock


  • Jameco Part no.: 2272703
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MD-80CV
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $2.09
10+ $1.95
100+ $1.75
500+ $1.49
1000+ $1.25

Request a Large Quantity Quote

8-Terminal Circular Mini DIN Female Socket Panel Mount

Features

  • Thread Size: M14 x 1.0
  • Width: 0.67" (flat to flat)
  • Thickness: 0.10"
  • Orientation: Straight
  • Contact Material: Copper
  • Use with 8-pin mini DIN plug (P/N: 111878)


Report a problem
Suggest a product
Specification Value
Connector TypeSocket
Number of Contacts8
Connector StyleMini DIN
Current Rating1A, 2A
Voltage Rating100 VAC, 12 VDC
TerminationSolder
Mounting TypePanel Mount, Through Hole
Contact FinishSilver
Shell MaterialPolybutylene Terephthalate (PBT)
ShieldingUnshielded
ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C


Report a problem
Suggest a product