8 Position Mini DIN Female Connector

You may also like:
SD-50SN SD-50SN
Jameco Valuepro
SD-50 SD-50
Jameco Valuepro
SDS-50J SDS-50J
CUI
RS490-905 RS490-905
Jameco Valuepro
KPJX-PM-4S-S KPJX-PM-4S-S
Kycon
KPJX-3S-S KPJX-3S-S
Kycon

$2.25 ea

873 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2288519
  • Manufacturer: CUI
  • Manufacturer no.: MD-80J
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75
500+ $1.49
1000+ $1.25

Request a Large Quantity Quote

8 Position Mini DIN Female Connector

Features:

  • Number of Positions: 8
  • Connector Type: Female Sockets, Receptacle
  • Termination Style: Solder


Report a problem
Suggest a product
Specification Value
Connector TypeSocket
Number of Contacts8
Connector StyleMini DIN
Current Rating1A, 2A
Voltage Rating100 VAC, 12 VDC
TerminationSolder Lug
Mounting TypeFree Hanging (In-Line)
Contact FinishSilver
Shell MaterialCopper
ShieldingUnshielded
ColorBlack
Minimum Operating Temperature-20°C
Maximum Operating Temperature105°C


Report a problem
Suggest a product