8 Position Female Circular DIN Connector Right Angle PC Mount

You may also like:
SD-50J SD-50J
B-1001-R B-1001-R
MD-60SM MD-60SM
09CL4M 09CL4M
MD-40SM MD-40SM
MD-40CV MD-40CV

$1.95 ea

473 ship on Sep. 16


  • Jameco Part no.: 207722
  • Manufacturer: CUI
  • Manufacturer no.: MD-80SM
  • Jameco Catalog
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

8 Position Female Circular DIN Connector Right Angle PC Mount

Specifications

  • Female
  • Number of Positions: 8
  • Right Angle Mounting
  • Shielded
  • DIN-8

    Report a problem
    Suggest a product
  • Specification Value
    GenderSocket
    Total Number of Contacts8
    Connector StyleMini DIN
    Maximum Current Rating1A,2A
    Maximum Voltage Rating100VAC,12VDC
    TerminationSolder
    Mounting TypeThrough Hole, Right Angle
    Contact FinishSilver
    Shell MaterialPolybutylene Terephthalate (PBT)
    ShieldingShielded
    ColorBlack, Silver
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Contact GenderFEMALE
    Product TypeDIN SOCKET
    Number of Positions / Contacts8
    OptionGENERAL PURPOSE
    Additional FeatureSHIELDED


    Report a problem
    Suggest a product