Mini DIN Socket Receptacle 8-Pin Panel Mount

You may also like:
MD-80CV MD-80CV
SD-50SN SD-50SN
SD-80SN SD-80SN
SD-60SN SD-60SN
MD-60CV MD-60CV
MD-40SN MD-40SN
57HB5F 57HB5F
Price Reduced

$2.09 ea

371 ship on Oct. 17


  • Jameco Part no.: 2272815
  • Manufacturer: CUI
  • Manufacturer no.: MD-80SN
  • Jameco Catalog
# of units Price
1+ $2.09
10+ $1.95
100+ $1.75
500+ $1.49
1000+ $1.25

Request a Large Quantity Quote

Mini DIN Socket Receptacle 8-Pin Panel Mount

Specifications

  • Connector Type: Receptacle, Female Sockets
  • Number of Positions: 8
  • Shell Size - Insert: Mini DIN
  • Shell Size, MIL: N/A
  • Mounting Type: Panel Mount, Flange
  • Termination: Solder
  • Fastening Type: Push-Pull
  • Orientation: Keyed
  • Ingress Protection: N/A
  • Shell Material, Finish: Steel, Nickel Plated
  • Contact Finish: Silver
  • Voltage - Rated: 100VAC, 12VDC
  • Current Rating: 1A, 2A
  • Operating Temperature: -20°C to 105°C


Report a problem
Suggest a product
Specification Value
GenderSocket
Total Number of Contacts8
Connector StyleMini DIN
Maximum Current Rating1A,2A
Maximum Voltage Rating100VAC,12VDC
TerminationSolder
Mounting TypePanel Mount
Contact FinishSilver
Shell MaterialIron
ShieldingShielded
ColorSilver
Minimum Operating Temperature-20°C
Maximum Operating Temperature105°C


Report a problem
Suggest a product