This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products# of units | Price |
---|---|
30+ | $1.79 |
150+ | $1.59 |
750+ | $1.39 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance (uF) | 0.01 |
Capacitance (pF) | 10000 |
Capacitance | 0.01 µF, 10000 pF |
Voltage Rating | 100 VDC |
Tolerance | 10% |
Dielectric | X7R |