Molded Ceramic Capacitor 0.1uF 50V 5% 2-Pin DIP

You may also like:
MD015E104MAB MD015E104MAB
SR215E104MAR SR215E104MAR
MD.1 MD.1
SR215C104KAA SR215C104KAA
MD.22 MD.22
MD.01 MD.01
MD1 MD1
MD.33 MD.33
Clearance

$0.79 ea

10% discount applied in cart

1,664 In Stock


  • Jameco Part no.: 2280719
  • Manufacturer: AVX
  • Manufacturer no.: MD015X104MMA
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.49
1000+ $0.39

Request a Large Quantity Quote

Molded Ceramic Capacitor 0.1uF 50V 5% 2-Pin DIP

Features

  • Capacitance: 0.1 µF (100 nF / 100,000 pF)
  • Voltage Rating: 50 V
  • Tolerance: ±20%
  • Body Dimensions (W x Thick x H)(mm): 6.6 x 2.5 x 3.4
  • Lead Spacing: 10.16 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.1
Capacitance (pF)100000
Capacitance0.1 µF, 100000 pF
Voltage Rating50 VDC
Tolerance20%
DielectricZ5U
Body Width6 mm
Lead Length4 mm
Lead Pitch8 mm


Report a problem
Suggest a product