# of units | Price |
---|---|
1+ | $1.89 |
10+ | $1.75 |
100+ | $1.59 |
500+ | $1.35 |
2000+ | $1.15 |
Specification | Value |
---|---|
Voltage Rating | 12 VDC |
Motor Speed @ Max. Efficiency (RPM) | 5214 |
Current @ Max. Efficiency (mA) | 327 |
Torque @ Max. Efficiency (g-cm) | 43 |
Gear Ratio | 180:1 |
Gear Case Size (Diameter x Length) (inch) | 1.45 x 1.10 |
Motor Size (Diameter x Length) (inch) | 1.1 x 1.3 |
Shaft Diameter | 0.24 in. |
Shaft Length | 0.3 in. |
Input Voltage Range | 12 VDC |
Terminal Type | Solderable |
Additional Feature | Metal Gears |
Shaft Style | Round |