Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt @ 0.268 Amp 5260 RPM DC Motor

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2155250
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: MD3BN-14280-R/51
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.39
100+ $1.25

Request a Large Quantity Quote

12 DC Motor

Features

  • Nominal Voltage(VDC): 12
  • Voltage Range(VDC): 6-18
  • Current(A): 0.268
  • Speed(rpm): 5260
  • Torque(g-cm): 222.1
  • Efficiency(%): 63
  • Screw Mount Dimensions: M2.6 x 0.45

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)12
    Voltage Range (VDC)6 to 18
    Current @ Max. Efficiency (A)0.268
    Speed @ Max. Efficiency (RPM)5260
    Torque @ Max. Efficiency (g-cm)36.2
    Efficiency63
    Terminal Type0.11/Solderable
    Shaft Diameter (inch)0.09
    Shaft Length (inch)0.45
    Size (Diameter x Depth) (inch)1.0 x 1.3


    Report a problem
    Suggest a product