Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 VDC MOTOR

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670

$2.95 ea

80 ship on Oct. 22
180 ship on Dec. 4


  • Jameco Part no.: 232040
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: MD5-2070-R
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.75
100+ $2.49
500+ $2.25

Request a Large Quantity Quote

12VDC Motor

Features:
  • Rated voltage: 12VDC
  • Rated torque: 52.08 g.cm
  • Stall torque: 285 g.cm
  • Rated current: ≤1.3A
  • Stall current: 4A
  • Rated speed: 12,586 RPM ± 10%
  • Output power: 6.73W
  • Maximum efficiency: 62.7%
  • No load current: 0.30A max.
  • No load speed: 15,500 RPM ± 10%
  • Terminal type: 0.12" solder tabs
  • Shaft diameter: 0.091"
  • Shaft length: 0.622"
  • Size: 1.082" diameter x 1.279" depth
  • Screw Mount Dimensions: M2.6

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)12
    Voltage Range (VDC)6 to 12
    Current @ Max. Efficiency (A)1.3
    Speed @ Max. Efficiency (RPM)12586
    Torque @ Max. Efficiency (g-cm)52
    Efficiency62
    Terminal Type0.12"/Solderable
    Shaft Diameter (inch)0.091
    Shaft Length (inch)0.48
    Size (Diameter x Depth) (inch)1.1 x 1.3


    Report a problem
    Suggest a product