Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt DC Motor - 19,850 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
Price Reduced

$4.49 ea

22 ship on May. 27
200 ship on Jun. 19


  • Jameco Part no.: 232047
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MD5-2445
  • Electronics Parts Locator
# of units Price
1+ $4.49
10+ $3.95
100+ $3.49
500+ $2.95

Request a Large Quantity Quote

12 Volt DC Motor - 19,850 RPM

Features


  • Nominal voltage: 12VDC
  • Voltage range: 6 - 12VDC
  • Current @ maximum efficiency: 2.05A
  • Speed @ maximum efficiency: 19,850 RPM
  • Torque @ maximum efficiency: 79.7 g-cm
  • Efficiency: 66.0%
  • Terminal type: 0.12" solder tabs
  • Shaft diameter: 0.091"
  • Shaft length: 0.622"
  • Size: 1.082" diameter x 1.279" depth
  • Screw Mount Dimensions: M2.6 x 0.45

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)12
    Voltage Range (VDC)6 to 12
    Current @ Max. Efficiency (A)2.05
    Speed @ Max. Efficiency (RPM)19850
    Torque @ Max. Efficiency (g-cm)79.7
    Efficiency66
    Terminal Type0.12/Solderable
    Shaft Diameter (inch)0.091
    Shaft Length (inch)0.622
    Size (Diameter x Depth) (inch)1.1 x 1.3


    Report a problem
    Suggest a product