Monolithic Radial Capacitor 560 pF 50 VDC 20% Z5U

You may also like:
MD.1 MD.1
Jameco Valuepro
SR215C104KAA SR215C104KAA
Jameco Valuepro
MD.22 MD.22
Jameco Valuepro
MD.01 MD.01
Jameco Valuepro
MD1 MD1
Jameco Valuepro
MD.33 MD.33
Jameco Valuepro

$0.12 ea

901 In Stock


  • Jameco Part no.: 2302175
  • Manufacturer: James Electronics
  • Manufacturer no.: MD560
  • HTS code: 8532290040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $0.12
100+ $0.08
500+ $0.06
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Monolithic Radial Capacitor 560 pF 50 VDC 20% Z5U

Specifications

  • Capacitance: 560 pF
  • Voltage: 50
  • Tolerance: ±20%
  • Dielectric: Z5U
  • Body Diameter: 3.5 mm
  • Lead Length: 36 mm
  • Lead Spacing: 5 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.00056
Capacitance (pF)560
Capacitance0.00056 µF, 560 pF
Voltage Rating50 VDC
Tolerance20%
DielectricZ5U
Body Width3.5 mm
Lead Length36 mm
Lead Pitch5 mm


Report a problem
Suggest a product