Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Plug Miniature DIN Male 6-Pin with Strain Relief

You may also like:
SD-50SN SD-50SN
SD-50 SD-50
SDS-50J SDS-50J
SD-60 SD-60
SD-80 SD-80
SD-80SN SD-80SN

$1.25 ea

485 ship on Aug. 10
More Available – 13 weeks


  • Jameco Part no.: 142262
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MD60
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.79

Request a Large Quantity Quote

Plug Miniature DIN Male 6-Pin with Strain Relief

Specifications

  • Strain Relief
  • Length: 51.7mm
  • Body/Shell Style: Plug
  • Number of Contacts: 6
  • Use with 6-Pin Female Mini DIN Panel Socket (Recommended: 6-Pin Female Mini DIN Panel Socket, p/n: 2076762)


Report a problem
Suggest a product
Specification Value
GenderPlug
Total Number of Contacts6
Connector StyleDIN (180 Degree)
Maximum Current Rating1A, 2A
Maximum Voltage Rating100VAC, 12VDC
TerminationSolder Lug
Mounting TypeFree Hanging (In-Line)
Contact FinishNickel
Shell MaterialPolybutylene Terephthalate (PBT)
ShieldingUnshielded
ColorBlack, Silver
Minimum Operating Temperature5°C
Maximum Operating Temperature70°C


Report a problem
Suggest a product