3 VDC Magnetic Buzzer 2700 Hz Single Tone

You may also like:
CDX094A3BOLF-PP CDX094A3BOLF-PP
SKT1206A SKT1206A
DBX-01PN DBX-01PN
TDB05LFPN TDB05LFPN
63S1120LFLFLA 63S1120LFLFLA
DBX05LF-PN-R DBX05LF-PN-R
EMX-6B06L EMX-6B06L
Clearance

$1.95 ea

10% discount applied in cart

708 In Stock


  • Jameco Part no.: 2222416
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MDB03BFLF-PN
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

3 VDC Magnetic Buzzer 2700 Hz Single Tone

Specifications

  • Operating voltage: 3 VDC @ 30 mA
  • Voltage range: 2 to 5 VDC
  • Frequency: 2700 Hz ±200
  • Sound level: 80 dB
  • Dimensions: 5mm H x 9.5mm Diameter
  • Connection: 2-pin, 5mm pitch


Report a problem
Suggest a product
Specification Value
Frequency2700 Hz
Voltage Rating3 V
Voltage Range (Vp-p)2 to 5
Current Rating30 mA
Output80 dBA
Diameter0.37 in.
Height0.2 in.


Report a problem
Suggest a product