Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fuse Mdl Slow Blow 5A 250V .25" X1.25"

You may also like:
323002 323002
FUSE 3A-R FUSE 3A-R
AGC-1-R-VP AGC-1-R-VP
G1SA1A-R G1SA1A-R
AGC-2-R-VP AGC-2-R-VP
FUSE 5A-R FUSE 5A-R

$0.79 ea

906 ship on Aug. 14
More Available – 13 weeks


  • Jameco Part no.: 25672
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MDL-5A-R
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.65
500+ $0.59

Request a Large Quantity Quote

0.25" x 1.25" Slow Blow Fuse

Features

  • Current: 5A
  • Voltage: 250V
  • Material: Glass



    Report a problem
    Suggest a product
  • Specification Value
    FamilyMDL
    Blow characteristicSlow Blow
    Rated Breaking Capacity (A)5
    Rated AC Voltage (URac) (V)250
    Fuse MaterialGlass
    Body Diameter (inch)0.25
    Body Length (inch)1.25
    TypeFerrule


    Report a problem
    Suggest a product