Black Solderless Stackable Double Banana Plug 15A

You may also like:
MDP-02 MDP-02
Pomona Electronics
GBP205-R GBP205-R
Jameco Benchpro
GIP001-R GIP001-R
Jameco Benchpro
P6100 P6100
Jameco Benchpro
6883 6883
Pomona Electronics
TL-034 TL-034
Jameco Benchpro
03-701A-R 03-701A-R
Jameco Benchpro

$4.95 ea

5 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2209385
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: MDP-0
  • HTS code: 8536694030
    • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49

Request a Large Quantity Quote

Black Stackable Double Banana Plug with Cable Guide

Features:

  • Simplified attachment of cables or small components by means of set screws
  • For test versatility, banana plugs can be vertically stacked
  • Banana plug spring is Beryllium Copper for long insertion life
  • Banana Plug: Body - Brass, Nickel-plated; Spring - Beryllium Copper, Nickel-plated
  • Insulation: Polypropylene
  • Set screw: Steel, Zinc Plated, 8-32 Single Slot
  • Voltage rating: 5000Vrms max.
  • Current rating: 15 Amps
  • Maximum operating temperature: +122°F (+50°C) max
  • Dimensions: 1.13"L x 0.38"W x 1.55"H
  • Color: Black

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeBanana Plug, Double, Stackable
    GenderMale
    ColorBlack
    Mounting TypeFree Hanging
    Body MaterialPolypropylene (PP)
    InsulationYes
    Insulation MaterialPolypropylene (PP)
    Contact MaterialBeryllium Copper
    Contact PlatingNickel
    Current Rating15 A
    Voltage Rating5000 Vrms
    Wire Gauge (AWG)N/A
    TerminationSet Screw, Cross Hole
    Length1.550 in.
    Additional FeatureCable Guide


    Report a problem
    Suggest a product